
MF04R6201BTL | |
|---|---|
DigiKey Part Number | 1292-MF04R6201BTLTR-ND - Tape & Reel (TR) 1292-MF04R6201BTLCT-ND - Cut Tape (CT) 1292-MF04R6201BTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF04R6201BTL |
Description | RES 6.20K OHM 0.1% 0.0625W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05600 | £0.56 |
| 25 | £0.05200 | £1.30 |
| 50 | £0.04920 | £2.46 |
| 100 | £0.04650 | £4.65 |
| 250 | £0.04316 | £10.79 |
| 500 | £0.04082 | £20.41 |
| 1,000 | £0.03870 | £38.70 |
| 5,000 | £0.03453 | £172.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03535 | £353.50 |
| 20,000 | £0.03394 | £678.80 |
| 30,000 | £0.03319 | £995.70 |
| 50,000 | £0.03232 | £1,616.00 |
| 70,000 | £0.03179 | £2,225.30 |
| 100,000 | £0.03127 | £3,127.00 |
| 120,000 | £0.03102 | £3,722.40 |
| 240,000 | £0.03014 | £7,233.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

