MF04R1002BTL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 13,071
Unit Price: £0.49000
Datasheet

Parametric Equivalent


Susumu
In Stock: 2,000
Unit Price: £0.68000
Datasheet

Parametric Equivalent


Susumu
In Stock: 2,356
Unit Price: £0.64000
Datasheet

Parametric Equivalent


Susumu
In Stock: 107,226
Unit Price: £0.09000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 18,680
Unit Price: £0.10000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 8,751
Unit Price: £0.10000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 2,886
Unit Price: £0.41000
Datasheet
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF04R1002BTL

DigiKey Part Number
1292-MF04R1002BTLTR-ND - Tape & Reel (TR)
1292-MF04R1002BTLCT-ND - Cut Tape (CT)
1292-MF04R1002BTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF04R1002BTL
Description
RES 10.0K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.05600£0.56
25£0.05200£1.30
50£0.04920£2.46
100£0.04650£4.65
250£0.04316£10.79
500£0.04082£20.41
1,000£0.03870£38.70
5,000£0.03453£172.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03535£353.50
20,000£0.03394£678.80
30,000£0.03319£995.70
50,000£0.03232£1,616.00
70,000£0.03179£2,225.30
100,000£0.03127£3,127.00
120,000£0.03102£3,722.40
240,000£0.03014£7,233.60
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400