Parametric Equivalent
Parametric Equivalent

1812B105K201CT | |
|---|---|
DigiKey Part Number | 1292-1812B105K201CTTR-ND - Tape & Reel (TR) 1292-1812B105K201CT-ND - Cut Tape (CT) 1292-1812B105K201CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812B105K201CT |
Description | CAP CER 1UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812B105K201CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.27400 | £2.74 |
| 50 | £0.20700 | £10.35 |
| 100 | £0.18640 | £18.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.15144 | £75.72 |
| 1,000 | £0.14067 | £140.67 |
| 1,500 | £0.13528 | £202.92 |
| 2,500 | £0.12930 | £323.25 |
| 3,500 | £0.12581 | £440.34 |
| 5,000 | £0.12245 | £612.25 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |



