1812B104J500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.28696
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.24431
Datasheet
0.1 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812B104J500CT

DigiKey Part Number
1292-1812B104J500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812B104J500CT
Description
CAP CER 0.1UF 50V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812B104J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18125C104JAT2AKYOCERA AVX0478-KGM43AR71H104JVTR-ND£0.28696Parametric Equivalent
18125C104JAT4AKYOCERA AVX0478-KGM43AR71H104JSTR-ND£0.24431Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.11651£116.51
Manufacturers Standard Package
Unit Price without VAT:£0.11651
Unit Price with VAT:£0.13981