2200 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808B222J102CT

DigiKey Part Number
1292-1808B222J102CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808B222J102CT
Description
CAP CER 2200PF 1KV X7R 1808
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.080" W (4.50mm x 2.03mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
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
2,000£0.06833£136.66
Manufacturers Standard Package
Unit Price without VAT:£0.06833
Unit Price with VAT:£0.08200