
1210B104K501CT | |
|---|---|
DigiKey Part Number | 1292-1619-2-ND - Tape & Reel (TR) 1292-1619-1-ND - Cut Tape (CT) 1292-1619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210B104K501CT |
Description | CAP CER 0.1UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B104K501CT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17300 | £1.73 |
| 50 | £0.12740 | £6.37 |
| 100 | £0.11330 | £11.33 |
| 500 | £0.08982 | £44.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08258 | £82.58 |
| 2,000 | £0.07662 | £153.24 |
| 3,000 | £0.07363 | £220.89 |
| 5,000 | £0.07033 | £351.65 |
| 7,000 | £0.06839 | £478.73 |
| 10,000 | £0.06654 | £665.40 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

