
1210B104K251CT | |
|---|---|
DigiKey Part Number | 1292-1617-2-ND - Tape & Reel (TR) 1292-1617-1-ND - Cut Tape (CT) 1292-1617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210B104K251CT |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B104K251CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08800 | £0.88 |
| 50 | £0.06280 | £3.14 |
| 100 | £0.05510 | £5.51 |
| 500 | £0.04210 | £21.05 |
| 1,000 | £0.03808 | £38.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.03479 | £69.58 |
| 4,000 | £0.03207 | £128.28 |
| 6,000 | £0.03072 | £184.32 |
| 10,000 | £0.02921 | £292.10 |
| 14,000 | £0.02833 | £396.62 |
| 20,000 | £0.02749 | £549.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

