Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N821G500CT | |
|---|---|
DigiKey Part Number | 1292-1206N821G500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N821G500CT |
Description | CAP CER 820PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C821G5GACTU | KEMET | 0 | 399-C1206C821G5GACTUTR-ND | £0.24476 | Parametric Equivalent |
| GMC31CG821G50NT | Cal-Chip Electronics, Inc. | 3,675 | 4713-GMC31CG821G50NTCT-ND | £0.51000 | Parametric Equivalent |
| VJ1206A821GXACW1BC | Vishay Vitramon | 0 | VJ1206A821GXACW1BC-ND | £0.13518 | Parametric Equivalent |
| VJ1206A821GXAPW1BC | Vishay Vitramon | 0 | VJ1206A821GXAPW1BC-ND | £0.12417 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02925 | £117.00 |
| Unit Price without VAT: | £0.02925 |
|---|---|
| Unit Price with VAT: | £0.03510 |




