
1206N390K102CT | |
|---|---|
DigiKey Part Number | 1292-1206N390K102CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N390K102CT |
Description | CAP CER 39PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01376 | £55.04 |
| Unit Price without VAT: | £0.01376 |
|---|---|
| Unit Price with VAT: | £0.01651 |

