Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N151J101CT | |
|---|---|
DigiKey Part Number | 1292-1206N151J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N151J101CT |
Description | CAP CER 150PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N151J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012008068 | Würth Elektronik | 956 | 732-12099-1-ND | £0.15000 | Parametric Equivalent |
| C1206C151J1GAC7210 | KEMET | 5,243 | 399-C1206C151J1GAC7210CT-ND | £0.30000 | Parametric Equivalent |
| C1206C151J1GACTU | KEMET | 8,522 | 399-C1206C151J1GACTUCT-ND | £0.30000 | Parametric Equivalent |
| C1206C151J1GALTU | KEMET | 0 | 399-C1206C151J1GALTUTR-ND | £0.06040 | Parametric Equivalent |
| GMC31CG151J100NT | Cal-Chip Electronics, Inc. | 3,770 | 4713-GMC31CG151J100NTCT-ND | £0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01319 | £52.76 |
| Unit Price without VAT: | £0.01319 |
|---|---|
| Unit Price with VAT: | £0.01583 |





