Parametric Equivalent

1206B683J201CT | |
|---|---|
DigiKey Part Number | 1292-1206B683J201CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B683J201CT |
Description | CAP CER 0.068UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C683J2RACTU | KEMET | 0 | 399-C1206C683J2RACTUTR-ND | £0.14653 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.02624 | £52.48 |
| Unit Price without VAT: | £0.02624 |
|---|---|
| Unit Price with VAT: | £0.03149 |


