1206B682M101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05209
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.01763
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02395
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02338
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.01808
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.05562
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.04981
Datasheet
6800 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B682M101CT

DigiKey Part Number
1292-1206B682M101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B682M101CT
Description
CAP CER 6800PF 100V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01319£52.76
Manufacturers Standard Package
Unit Price without VAT:£0.01319
Unit Price with VAT:£0.01583