1206B682K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 1,265
Unit Price: £0.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05643
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,197
Unit Price: £0.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05338
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.01763
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02395
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02338
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02445
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,900
Unit Price: £0.28000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.02095
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 3,950
Unit Price: £0.21000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 28,910
Unit Price: £0.24000
Datasheet
6800 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B682K500CT

DigiKey Part Number
1292-1206B682K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B682K500CT
Description
CAP CER 6800PF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B682K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012208080Würth Elektronik1,265732-8120-1-ND£0.12000Parametric Equivalent
C1206C682K5RACAUTOKEMET0C1206C682K5RACAUTO-ND£0.05643Parametric Equivalent
C1206C682K5RACTUKEMET6,197399-C1206C682K5RACTUCT-ND£0.23000Parametric Equivalent
C1206C682K5RALTUKEMET0399-C1206C682K5RALTUTR-ND£0.05338Parametric Equivalent
C1206C682K5REC7210KEMET0C1206C682K5REC7210-ND£0.01763Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01367£54.68
Manufacturers Standard Package
Unit Price without VAT:£0.01367
Unit Price with VAT:£0.01640