1206B394M160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.10107
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.11047
Datasheet
0.39 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B394M160CT

DigiKey Part Number
1292-1206B394M160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B394M160CT
Description
CAP CER 0.39UF 16V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.39 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y394MXJRW1BCVishay Vitramon0VJ1206Y394MXJRW1BC-ND£0.10107Parametric Equivalent
VJ1206Y394MXJTW1BCVishay Vitramon0VJ1206Y394MXJTW1BC-ND£0.11047Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02356£70.68
Manufacturers Standard Package
Unit Price without VAT:£0.02356
Unit Price with VAT:£0.02827