1206B334M500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05698
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02225
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,191
Unit Price: £0.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02787
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02296
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,000
Unit Price: £0.14000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,907
Unit Price: £0.30000
Datasheet
0.33 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B334M500CT

DigiKey Part Number
1292-1206B334M500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B334M500CT
Description
CAP CER 0.33UF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B334M500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.01942£58.26
Manufacturers Standard Package
Unit Price without VAT:£0.01942
Unit Price with VAT:£0.02330