Parametric Equivalent
Parametric Equivalent

1206B223K201CT | |
|---|---|
DigiKey Part Number | 1292-1206B223K201CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B223K201CT |
Description | CAP CER 0.022UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B223K201CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885342208001 | Würth Elektronik | 779 | 732-12111-1-ND | £0.14000 | Parametric Equivalent |
| CGJ5H3X7R2D223K115AA | TDK | 5,500 | 445-9218-1-ND | £0.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01849 | £55.47 |
| Unit Price without VAT: | £0.01849 |
|---|---|
| Unit Price with VAT: | £0.02219 |



