Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B153J160CT | |
|---|---|
DigiKey Part Number | 1292-1206B153J160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B153J160CT |
Description | CAP CER 0.015UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B153J160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C153J4REC7210 | KEMET | 0 | C1206C153J4REC7210-ND | £0.02270 | Parametric Equivalent |
| C1206C153J4RECAUTO | KEMET | 0 | C1206C153J4RECAUTO-ND | £0.02899 | Parametric Equivalent |
| C1206C153J4RECAUTO7210 | KEMET | 0 | C1206C153J4RECAUTO7210-ND | £0.02980 | Parametric Equivalent |
| C1206C153J4RECTU | KEMET | 0 | 399-C1206C153J4RECTUTR-ND | £0.02326 | Parametric Equivalent |
| VJ1206Y153JXJCW1BC | Vishay Vitramon | 0 | VJ1206Y153JXJCW1BC-ND | £0.06974 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01976 | £79.04 |
| Unit Price without VAT: | £0.01976 |
|---|---|
| Unit Price with VAT: | £0.02371 |



