1206B103J251CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 36,015
Unit Price: £0.61000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04330
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02270
Datasheet

Parametric Equivalent


KEMET
In Stock: 42
Unit Price: £0.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02832
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02326
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.22949
Datasheet
10000 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B103J251CT

DigiKey Part Number
1292-1206B103J251CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B103J251CT
Description
CAP CER 10000PF 250V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01737£69.48
Manufacturers Standard Package
Unit Price without VAT:£0.01737
Unit Price with VAT:£0.02084