
0805X225M160CT | |
|---|---|
DigiKey Part Number | 1292-0805X225M160CTTR-ND - Tape & Reel (TR) 1292-0805X225M160CT-ND - Cut Tape (CT) 1292-0805X225M160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X225M160CT |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X225M160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012107012 | Würth Elektronik | 815 | 732-7622-1-ND | £0.18000 | Parametric Equivalent |
| C0805C225M4PACTU | KEMET | 7,048 | 399-C0805C225M4PACTUCT-ND | £0.29000 | Parametric Equivalent |
| C2012X5R1C225M125AA | TDK | 3,892 | 445-7639-1-ND | £0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04600 | £0.46 |
| 50 | £0.03200 | £1.60 |
| 100 | £0.02760 | £2.76 |
| 500 | £0.02034 | £10.17 |
| 1,000 | £0.01811 | £18.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01536 | £46.08 |
| 6,000 | £0.01402 | £84.12 |
| 9,000 | £0.01335 | £120.15 |
| 15,000 | £0.01260 | £189.00 |
| 21,000 | £0.01217 | £255.57 |
| 30,000 | £0.01175 | £352.50 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

