2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805X225M160CT

DigiKey Part Number
1292-0805X225M160CTTR-ND - Tape & Reel (TR)
1292-0805X225M160CT-ND - Cut Tape (CT)
1292-0805X225M160CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805X225M160CT
Description
CAP CER 2.2UF 16V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805X225M160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012107012Würth Elektronik815732-7622-1-ND£0.18000Parametric Equivalent
C0805C225M4PACTUKEMET7,048399-C0805C225M4PACTUCT-ND£0.29000Parametric Equivalent
C2012X5R1C225M125AATDK3,892445-7639-1-ND£0.16000Parametric Equivalent
In-Stock: 2,765
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.04600£0.46
50£0.03200£1.60
100£0.02760£2.76
500£0.02034£10.17
1,000£0.01811£18.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.01536£46.08
6,000£0.01402£84.12
9,000£0.01335£120.15
15,000£0.01260£189.00
21,000£0.01217£255.57
30,000£0.01175£352.50
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600