Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805X225K6R3CT | |
|---|---|
DigiKey Part Number | 1292-0805X225K6R3CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805X225K6R3CT |
Description | CAP CER 2.2UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X225K6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C225K9PAC7210 | KEMET | 0 | 399-C0805C225K9PAC7210TR-ND | £0.05247 | Parametric Equivalent |
| C0805C225K9PACTU | KEMET | 25,934 | 399-C0805C225K9PACTUCT-ND | £0.25000 | Parametric Equivalent |
| CC0805KKX5R5BB225 | YAGEO | 1,366 | 311-1859-1-ND | £0.13000 | Parametric Equivalent |
| CC0805KRX5R5BB225 | YAGEO | 4,801 | 311-3421-1-ND | £0.13000 | Parametric Equivalent |
| VJ0805G225KXYRW1BC | Vishay Vitramon | 0 | VJ0805G225KXYRW1BC-ND | £0.07393 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01370 | £41.10 |
| Unit Price without VAT: | £0.01370 |
|---|---|
| Unit Price with VAT: | £0.01644 |




