
0805X225J250CT | |
|---|---|
DigiKey Part Number | 0805X225J250CT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805X225J250CT |
Description | CAP CER 2.2UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X225J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02049 | £61.47 |
| Unit Price without VAT: | £0.02049 |
|---|---|
| Unit Price with VAT: | £0.02459 |

