
0805X105K500CT | |
|---|---|
DigiKey Part Number | 1292-0805X105K500CTTR-ND - Tape & Reel (TR) 1292-0805X105K500CT-ND - Cut Tape (CT) 1292-0805X105K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X105K500CT |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X105K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05600 | £0.56 |
| 50 | £0.03940 | £1.97 |
| 100 | £0.03420 | £3.42 |
| 500 | £0.02550 | £12.75 |
| 1,000 | £0.02281 | £22.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01950 | £58.50 |
| 6,000 | £0.01788 | £107.28 |
| 9,000 | £0.01708 | £153.72 |
| 15,000 | £0.01618 | £242.70 |
| 21,000 | £0.01566 | £328.86 |
| 30,000 | £0.01515 | £454.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

