Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N681J250CT | |
|---|---|
DigiKey Part Number | 1292-0805N681J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N681J250CT |
Description | CAP CER 680PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N681J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012007039 | Würth Elektronik | 3,285 | 732-7838-1-ND | £0.08000 | Parametric Equivalent |
| C0805C681J3GACTU | KEMET | 0 | 399-C0805C681J3GACTUTR-ND | £0.04002 | Parametric Equivalent |
| VJ0805A681JXXCW1BC | Vishay Vitramon | 0 | VJ0805A681JXXCW1BC-ND | £0.03366 | Parametric Equivalent |
| VJ0805A681JXXPW1BC | Vishay Vitramon | 0 | VJ0805A681JXXPW1BC-ND | £0.02965 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00831 | £33.24 |
| Unit Price without VAT: | £0.00831 |
|---|---|
| Unit Price with VAT: | £0.00997 |




