Image for 0805N4R7B201CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N4R7B201CT

DigiKey Part Number
1292-0805N4R7B201CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N4R7B201CT
Description
CAP CER 4.7PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.1pF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01976£79.04
Manufacturers Standard Package
Unit Price without VAT:£0.01976
Unit Price with VAT:£0.02371