220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N221J500CT

DigiKey Part Number
1292-0805N221J500CTTR-ND - Tape & Reel (TR)
1292-0805N221J500CT-ND - Cut Tape (CT)
1292-0805N221J500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805N221J500CT
Description
CAP CER 220PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N221J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012007059Würth Elektronik1,581732-7854-1-ND£0.08000Parametric Equivalent
AC0805JRNPO9BN221YAGEO1,237311-3137-1-ND£0.12000Parametric Equivalent
CC0805JPNPO9BN221YAGEO20,00013-CC0805JPNPO9BN221CT-ND£0.09000Parametric Equivalent
CL21C221JB61PNCSamsung Electro-Mechanics1,3001276-2612-1-ND£0.13000Parametric Equivalent
GCM2165C1H221JA16DMurata Electronics19,502490-11160-1-ND£0.23000Parametric Equivalent
In-Stock: 642
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02900£0.29
50£0.01940£0.97
100£0.01670£1.67
500£0.01194£5.97
1,000£0.01051£10.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.00837£33.48
8,000£0.00757£60.56
12,000£0.00717£86.04
20,000£0.00674£134.80
28,000£0.00648£181.44
40,000£0.00623£249.20
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400