0805N181K501CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.32062
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.35208
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05782
Datasheet
180 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N181K501CT

DigiKey Part Number
1292-0805N181K501CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N181K501CT
Description
CAP CER 180PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J5000181KFTKnowles Syfer00805J5000181KFT-ND£0.32062Parametric Equivalent
0805Y5000181KFTKnowles Syfer00805Y5000181KFT-ND£0.35208Parametric Equivalent
C0805C181KCGACTUKEMET0399-C0805C181KCGACTUTR-ND£0.05782Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.01370£41.10
Manufacturers Standard Package
Unit Price without VAT:£0.01370
Unit Price with VAT:£0.01644