Parametric Equivalent
Parametric Equivalent

0805N181J251CT | |
|---|---|
DigiKey Part Number | 1292-0805N181J251CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N181J251CT |
Description | CAP CER 180PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N181J251CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2500181JFT | Knowles Syfer | 0 | 0805J2500181JFT-ND | £0.31572 | Parametric Equivalent |
| 0805Y2500181JFT | Knowles Syfer | 0 | 0805Y2500181JFT-ND | £0.34949 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01071 | £32.13 |
| Unit Price without VAT: | £0.01071 |
|---|---|
| Unit Price with VAT: | £0.01285 |


