Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N100K500CT | |
|---|---|
DigiKey Part Number | 1292-0805N100K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N100K500CT |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N100K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRNPO9BN100 | YAGEO | 5,750 | 13-CC0805KRNPO9BN100CT-ND | £0.09000 | Parametric Equivalent |
| VJ0805A100KXACW1BC | Vishay Vitramon | 997 | 720-VJ0805A100KXACW1BCCT-ND | £0.13000 | Parametric Equivalent |
| VJ0805A100KXAPW1BC | Vishay Vitramon | 0 | VJ0805A100KXAPW1BC-ND | £0.02073 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00624 | £24.96 |
| Unit Price without VAT: | £0.00624 |
|---|---|
| Unit Price with VAT: | £0.00749 |



