Similar

0805F823Z160CT | |
|---|---|
DigiKey Part Number | 1292-0805F823Z160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805F823Z160CT |
Description | CAP CER 0.082UF 16V Y5V 0805 |
Customer Reference | |
Detailed Description | 0.082 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance -20%, +80% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX7R7BB823 | YAGEO | 11,170 | 13-CC0805KRX7R7BB823CT-ND | £0.10000 | Similar |


