Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B822K101CT | |
|---|---|
DigiKey Part Number | 1292-0805B822K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B822K101CT |
Description | CAP CER 8200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B822K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C822K1RACTU | KEMET | 4,000 | 399-C0805C822K1RACTUCT-ND | £0.22000 | Parametric Equivalent |
| VJ0805Y822KXBCW1BC | Vishay Vitramon | 0 | VJ0805Y822KXBCW1BC-ND | £0.06167 | Parametric Equivalent |
| VJ0805Y822KXBPW1BC | Vishay Vitramon | 0 | VJ0805Y822KXBPW1BC-ND | £0.05507 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00883 | £35.32 |
| Unit Price without VAT: | £0.00883 |
|---|---|
| Unit Price with VAT: | £0.01060 |



