0805B821M101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03528
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.06167
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.05542
Datasheet
820 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B821M101CT

DigiKey Part Number
1292-0805B821M101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B821M101CT
Description
CAP CER 820PF 100V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C821M1RACTUKEMET0399-C0805C821M1RACTUTR-ND£0.03528Parametric Equivalent
VJ0805Y821MXBCW1BCVishay Vitramon0VJ0805Y821MXBCW1BC-ND£0.06167Parametric Equivalent
VJ0805Y821MXBPW1BCVishay Vitramon0VJ0805Y821MXBPW1BC-ND£0.05542Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.00821£32.84
Manufacturers Standard Package
Unit Price without VAT:£0.00821
Unit Price with VAT:£0.00985