
0805B563K500CT | |
|---|---|
DigiKey Part Number | 1292-1586-2-ND - Tape & Reel (TR) 1292-1586-1-ND - Cut Tape (CT) 1292-1586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B563K500CT |
Description | CAP CER 0.056UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B563K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C563KAT2A | KYOCERA AVX | 29,870 | 478-1392-1-ND | £0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05100 | £0.51 |
| 50 | £0.03580 | £1.79 |
| 100 | £0.03090 | £3.09 |
| 500 | £0.02292 | £11.46 |
| 1,000 | £0.02045 | £20.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01677 | £67.08 |
| 8,000 | £0.01541 | £123.28 |
| 12,000 | £0.01472 | £176.64 |
| 20,000 | £0.01397 | £279.40 |
| 28,000 | £0.01352 | £378.56 |
| 40,000 | £0.01310 | £524.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

