Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B391K500CT | |
|---|---|
DigiKey Part Number | 1292-0805B391K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B391K500CT |
Description | CAP CER 390PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B391K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C391K5RACAUTO | KEMET | 1,429 | 399-C0805C391K5RACAUTOCT-ND | £0.27000 | Parametric Equivalent |
| C0805C391K5RACTU | KEMET | 5,904 | 399-C0805C391K5RACTUCT-ND | £0.24000 | Parametric Equivalent |
| CML0805X7R391KT50V | Stackpole Electronics Inc | 0 | 738-CML0805X7R391KT50V-ND | £0.01351 | Parametric Equivalent |
| VJ0805Y391KXACW1BC | Vishay Vitramon | 0 | VJ0805Y391KXACW1BC-ND | £0.04794 | Parametric Equivalent |
| VJ0805Y391KXAPW1BC | Vishay Vitramon | 0 | VJ0805Y391KXAPW1BC-ND | £0.04274 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00732 | £29.28 |
| Unit Price without VAT: | £0.00732 |
|---|---|
| Unit Price with VAT: | £0.00878 |




