Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B153K250CT | |
|---|---|
DigiKey Part Number | 1292-0805B153K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B153K250CT |
Description | CAP CER 0.015UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B153K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012207067 | Würth Elektronik | 3,656 | 732-8056-1-ND | £0.08000 | Parametric Equivalent |
| C0805C153K3RACTU | KEMET | 0 | 399-C0805C153K3RACTUTR-ND | £0.04759 | Parametric Equivalent |
| C0805C153K3REC7210 | KEMET | 0 | C0805C153K3REC7210-ND | £0.02145 | Parametric Equivalent |
| C0805C153K3RECAUTO | KEMET | 0 | C0805C153K3RECAUTO-ND | £0.02774 | Parametric Equivalent |
| C0805C153K3RECAUTO7210 | KEMET | 0 | C0805C153K3RECAUTO7210-ND | £0.02709 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00487 | £19.48 |
| Unit Price without VAT: | £0.00487 |
|---|---|
| Unit Price with VAT: | £0.00584 |




