Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B153K160CT | |
|---|---|
DigiKey Part Number | 1292-0805B153K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B153K160CT |
Description | CAP CER 0.015UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B153K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012207040 | Würth Elektronik | 15,592 | 732-8040-1-ND | £0.08000 | Parametric Equivalent |
| C0805C153K4RACTU | KEMET | 3,463 | 399-C0805C153K4RACTUCT-ND | £0.21000 | Parametric Equivalent |
| C0805C153K4REC7210 | KEMET | 0 | C0805C153K4REC7210-ND | £0.02145 | Parametric Equivalent |
| C0805C153K4RECAUTO | KEMET | 0 | C0805C153K4RECAUTO-ND | £0.02774 | Parametric Equivalent |
| C0805C153K4RECAUTO7210 | KEMET | 0 | C0805C153K4RECAUTO7210-ND | £0.02709 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00495 | £19.80 |
| Unit Price without VAT: | £0.00495 |
|---|---|
| Unit Price with VAT: | £0.00594 |




