0805B123M251CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.25437
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.17693
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.28352
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.11146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.09782
Datasheet
0.012 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B123M251CT

DigiKey Part Number
1292-0805B123M251CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B123M251CT
Description
CAP CER 0.012UF 250V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.012 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.01463£43.89
Manufacturers Standard Package
Unit Price without VAT:£0.01463
Unit Price with VAT:£0.01756