Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B102M251CT | |
|---|---|
DigiKey Part Number | 1292-0805B102M251CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B102M251CT |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B102M251CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT21B102M251CT | Walsin Technology Corporation | 0 | 1292-MT21B102M251CTTR-ND | £0.00821 | Parametric Equivalent |
| C0805C102MAREC7210 | KEMET | 0 | C0805C102MAREC7210-ND | £0.02145 | Parametric Equivalent |
| C0805C102MARECAUTO | KEMET | 0 | C0805C102MARECAUTO-ND | £0.02774 | Parametric Equivalent |
| C0805C102MARECAUTO7210 | KEMET | 0 | C0805C102MARECAUTO7210-ND | £0.02709 | Parametric Equivalent |
| C0805C102MARECTU | KEMET | 0 | 399-C0805C102MARECTUTR-ND | £0.02198 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00581 | £23.24 |
| Unit Price without VAT: | £0.00581 |
|---|---|
| Unit Price with VAT: | £0.00697 |



