
0603X225K250CT | |
|---|---|
DigiKey Part Number | 1292-0603X225K250CTTR-ND - Tape & Reel (TR) 1292-0603X225K250CT-ND - Cut Tape (CT) 1292-0603X225K250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603X225K250CT |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X225K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03800 | £0.38 |
| 50 | £0.02600 | £1.30 |
| 100 | £0.02240 | £2.24 |
| 500 | £0.01628 | £8.14 |
| 1,000 | £0.01442 | £14.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01164 | £46.56 |
| 8,000 | £0.01062 | £84.96 |
| 12,000 | £0.01010 | £121.20 |
| 20,000 | £0.00953 | £190.60 |
| 28,000 | £0.00920 | £257.60 |
| 40,000 | £0.00888 | £355.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

