51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N510J500CT

DigiKey Part Number
1292-1531-2-ND - Tape & Reel (TR)
1292-1531-1-ND - Cut Tape (CT)
1292-1531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N510J500CT
Description
CAP CER 51PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N510J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A510JAT2AKYOCERA AVX38,726478-10326-1-ND£0.07000Direct
C0603C510J5GACAUTOKEMET1,359399-C0603C510J5GACAUTOCT-ND£0.22000Parametric Equivalent
C0603C510J5GACTUKEMET12,419399-C0603C510J5GACTUCT-ND£0.20000Parametric Equivalent
CBR06C510J5GACAUTOKEMET11,320399-CBR06C510J5GACAUTOCT-ND£0.52000Parametric Equivalent
CC0603JRNPO9BN510YAGEO4,956311-3358-1-ND£0.07000Parametric Equivalent
In-Stock: 956
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02500£0.25
50£0.01640£0.82
100£0.01390£1.39
500£0.00988£4.94
1,000£0.00865£8.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.00557£22.28
8,000£0.00500£40.00
12,000£0.00471£56.52
20,000£0.00440£88.00
28,000£0.00421£117.88
40,000£0.00403£161.20
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400