Parametric Equivalent
Parametric Equivalent

0603N3R6B500CT | |
|---|---|
DigiKey Part Number | 1292-0603N3R6B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N3R6B500CT |
Description | CAP CER 3.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N3R6B500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C369B5GAC9733 | KEMET | 0 | 399-C0603C369B5GAC9733TR-ND | £0.05546 | Parametric Equivalent |
| C0603C369B5GACTU | KEMET | 0 | 399-C0603C369B5GACTUTR-ND | £0.05055 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00487 | £19.48 |
| Unit Price without VAT: | £0.00487 |
|---|---|
| Unit Price with VAT: | £0.00584 |


