Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N1R0D500CT | |
|---|---|
DigiKey Part Number | 1292-0603N1R0D500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N1R0D500CT |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N1R0D500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N1R0D500CT | Walsin Technology Corporation | 0 | 1292-HH18N1R0D500CTTR-ND | £0.00517 | Parametric Equivalent |
| 885012006045 | Würth Elektronik | 6,146 | 732-7787-1-ND | £0.07000 | Parametric Equivalent |
| C0603C109D5GACAUTO | KEMET | 7,262 | 399-15880-1-ND | £0.19000 | Parametric Equivalent |
| C0603C109D5GACTU | KEMET | 3,828 | 399-C0603C109D5GACTUCT-ND | £0.18000 | Parametric Equivalent |
| VJ0603A1R0DXACW1BC | Vishay Vitramon | 0 | VJ0603A1R0DXACW1BC-ND | £0.01841 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00336 | £13.44 |
| Unit Price without VAT: | £0.00336 |
|---|---|
| Unit Price with VAT: | £0.00403 |





