Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B562J250CT | |
|---|---|
DigiKey Part Number | 1292-0603B562J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B562J250CT |
Description | CAP CER 5600PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B562J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C562J3RACTU | KEMET | 0 | 399-C0603C562J3RACTUTR-ND | £0.04972 | Parametric Equivalent |
| GCM188R71E562JA37D | Murata Electronics | 0 | 490-GCM188R71E562JA37DTR-ND | £0.02301 | Parametric Equivalent |
| GCM188R71E562JA37J | Murata Electronics | 0 | 490-GCM188R71E562JA37JTR-ND | £0.02071 | Parametric Equivalent |
| VJ0603Y562JXXCW1BC | Vishay Vitramon | 0 | VJ0603Y562JXXCW1BC-ND | £0.06237 | Parametric Equivalent |
| VJ0603Y562JXXPW1BC | Vishay Vitramon | 0 | VJ0603Y562JXXPW1BC-ND | £0.05606 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00892 | £35.68 |
| Unit Price without VAT: | £0.00892 |
|---|---|
| Unit Price with VAT: | £0.01070 |




