
0603B472M500CT | |
|---|---|
DigiKey Part Number | 1292-1444-2-ND - Tape & Reel (TR) 1292-1444-1-ND - Cut Tape (CT) 1292-1444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B472M500CT |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B472M500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 50 | £0.01220 | £0.61 |
| 100 | £0.01020 | £1.02 |
| 500 | £0.00718 | £3.59 |
| 1,000 | £0.00625 | £6.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00487 | £19.48 |
| 8,000 | £0.00435 | £34.80 |
| 12,000 | £0.00409 | £49.08 |
| 20,000 | £0.00381 | £76.20 |
| 28,000 | £0.00364 | £101.92 |
| 40,000 | £0.00348 | £139.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

