Parametric Equivalent
Parametric Equivalent

0603B393J500CT | |
|---|---|
DigiKey Part Number | 1292-0603B393J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B393J500CT |
Description | CAP CER 0.039UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B393J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10X7R393J50NT | Cal-Chip Electronics, Inc. | 3,830 | 4713-GMC10X7R393J50NTCT-ND | £0.07000 | Parametric Equivalent |
| VJ0603Y393JXACW1BC | Vishay Vitramon | 3,429 | 720-1695-1-ND | £0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01030 | £41.20 |
| Unit Price without VAT: | £0.01030 |
|---|---|
| Unit Price with VAT: | £0.01236 |



