Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402X475M100CT | |
|---|---|
DigiKey Part Number | 1292-0402X475M100CTTR-ND - Tape & Reel (TR) 1292-0402X475M100CT-ND - Cut Tape (CT) 1292-0402X475M100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X475M100CT |
Description | CAP CER 4.7UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X475M100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC04X5R475M10NT | Cal-Chip Electronics, Inc. | 251,955 | 4713-GMC04X5R475M10NTCT-ND | £0.09000 | Parametric Equivalent |
| GRM155R61A475ME01D | Murata Electronics | 0 | 490-GRM155R61A475ME01DTR-ND | £0.03707 | Parametric Equivalent |
| KGM05CR51A475MH | KYOCERA AVX | 25,410 | 478-KGM05CR51A475MHCT-ND | £0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01500 | £150.00 |
| Unit Price without VAT: | £0.01500 |
|---|---|
| Unit Price with VAT: | £0.01800 |




