0402X475M100CT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 251,955
Unit Price: £0.09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.03707

Parametric Equivalent


KYOCERA AVX
In Stock: 25,546
Unit Price: £0.26000
Datasheet
4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402X475M100CT

DigiKey Part Number
1292-0402X475M100CTTR-ND - Tape & Reel (TR)
1292-0402X475M100CT-ND - Cut Tape (CT)
1292-0402X475M100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402X475M100CT
Description
CAP CER 4.7UF 10V X5R 0402
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402X475M100CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01500£150.00
Manufacturers Standard Package
Unit Price without VAT:£0.01500
Unit Price with VAT:£0.01800