3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N3R0C500CT

DigiKey Part Number
1292-1316-2-ND - Tape & Reel (TR)
1292-1316-1-ND - Cut Tape (CT)
1292-1316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N3R0C500CT
Description
CAP CER 3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N3R0C500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A3R0CAT2AKYOCERA AVX38,189478-10102-1-ND£0.11000Parametric Equivalent
AC0402CRNPO9BN3R0YAGEO23,310311-3052-1-ND£0.08000Parametric Equivalent
C0402C309C5GACTUKEMET1,228399-C0402C309C5GACTUCT-ND£0.31000Parametric Equivalent
C1005C0G1H030C050BATDK3,813445-4870-1-ND£0.08000Parametric Equivalent
CC0402CRNPO9BN3R0YAGEO146,498311-1007-1-ND£0.08000Parametric Equivalent
In-Stock: 9,674
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01900£0.19
50£0.01240£0.62
100£0.01040£1.04
500£0.00736£3.68
1,000£0.00641£6.41
2,500£0.00541£13.53
5,000£0.00481£24.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00160£16.00
20,000£0.00142£28.40
30,000£0.00133£39.90
50,000£0.00123£61.50
70,000£0.00117£81.90
100,000£0.00112£112.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400