
0402N330J250CT | |
|---|---|
DigiKey Part Number | 1292-1305-2-ND - Tape & Reel (TR) 1292-1305-1-ND - Cut Tape (CT) 1292-1305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N330J250CT |
Description | CAP CER 33PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N330J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.00800 | £0.08 |
| 50 | £0.00540 | £0.27 |
| 100 | £0.00440 | £0.44 |
| 500 | £0.00298 | £1.49 |
| 1,000 | £0.00255 | £2.55 |
| 2,500 | £0.00210 | £5.25 |
| 5,000 | £0.00183 | £9.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00160 | £16.00 |
| 20,000 | £0.00142 | £28.40 |
| 30,000 | £0.00133 | £39.90 |
| 50,000 | £0.00123 | £61.50 |
| 70,000 | £0.00117 | £81.90 |
| 100,000 | £0.00112 | £112.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

