
0402N2R4C500CT | |
|---|---|
DigiKey Part Number | 1292-1298-2-ND - Tape & Reel (TR) 1292-1298-1-ND - Cut Tape (CT) 1292-1298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N2R4C500CT |
Description | CAP CER 2.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N2R4C500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 50 | £0.01240 | £0.62 |
| 100 | £0.01040 | £1.04 |
| 500 | £0.00736 | £3.68 |
| 1,000 | £0.00641 | £6.41 |
| 2,500 | £0.00541 | £13.53 |
| 5,000 | £0.00481 | £24.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00432 | £43.20 |
| 20,000 | £0.00391 | £78.20 |
| 30,000 | £0.00371 | £111.30 |
| 50,000 | £0.00349 | £174.50 |
| 70,000 | £0.00336 | £235.20 |
| 100,000 | £0.00323 | £323.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

